Sample and Hold Amplifier 4 Circuit 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD684JQ

DigiKey Part Number
505-AD684JQ-ND
Manufacturer
Manufacturer Product Number
AD684JQ
Description
IC SAMPL/HOLD 4 CIRCUIT 16CERDIP
Customer Reference
Detailed Description
Sample and Hold Amplifier 4 Circuit 16-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
AD684JQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
-3db Bandwidth
4 MHz
Current - Input Bias
100 nA
Current - Supply
18mA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
21.6 V
Voltage - Supply Span (Max)
26.4 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.