16 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
High Speed Converters by Analog Devices

AD676JDZ

DigiKey Part Number
AD676JDZ-ND
Manufacturer
Manufacturer Product Number
AD676JDZ
Description
IC ADC 16BIT SAR 28CDIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD676JDZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
±12V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,593.57000$1,593.57
13$1,339.84538$17,417.99
26$1,297.29269$33,729.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.