
AD6688BBPZRL | |
---|---|
DigiKey Part Number | AD6688BBPZRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6688BBPZRL |
Description | RF RCVR TD-SCDMA 1.2GHZ 196BGA |
Customer Reference | |
Detailed Description | - RF Receiver TD-SCDMA, W-CDMA 1.2GHz 16Gbps 196-BGA-ED (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Frequency | 1.2GHz | |
Sensitivity | - | |
Data Rate (Max) | 16Gbps | |
Modulation or Protocol | TD-SCDMA, W-CDMA | |
Applications | General Purpose | |
Current - Receiving | 790mA | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 0.95V ~ 1V, 1.85V ~ 1.95V, 2.44V ~ 2.56V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Base Product Number |