
AD6679BBPZRL7-500 | |
|---|---|
DigiKey Part Number | AD6679BBPZRL7-500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD6679BBPZRL7-500 |
Description | IC RCVR IF BW DIVERSITY 196BGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Receiver General Purpose 135MHz 196-BGA-ED (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Receiver | |
Frequency | 135MHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 196-LFBGA Exposed Pad | |
Supplier Device Package | 196-BGA-ED (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4,127.60408 | $2,063,802.04 |


