AD664KN-UNI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $1,481.24000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $1,551.84333
Datasheet
28 PDIP Top View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 PDIP Top View
28 PDIP
High Speed Converters by Analog Devices

AD664KN-UNI

DigiKey Part Number
AD664KN-UNI-ND
Manufacturer
Manufacturer Product Number
AD664KN-UNI
Description
IC DAC 12BIT V-OUT 28DIP
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
AD664KN-UNI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,574 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3,574In Stock
Ships from Rochester Electronics, LLC