


AD636KDZ | |
---|---|
DigiKey Part Number | AD636KDZ-ND |
Manufacturer | |
Manufacturer Product Number | AD636KDZ |
Description | IC RMS TO DC CONVERTER 14CDIP |
Customer Reference | |
Detailed Description | RMS to DC Converter 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD636KDZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Current - Supply | 800 µA | |
Voltage - Supply | ±2.5V ~ 16V | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |