
AD603SQ/883B | |
---|---|
DigiKey Part Number | 505-AD603SQ/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD603SQ/883B |
Description | IC VARIABLE GAIN 1 CIRC 8CERDIP |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 8-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD603SQ/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 275V/µs | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 200 nA | |
Current - Supply | 12.5mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 9.5 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 8-CERDIP | |
Base Product Number |