


AD5781ARUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5781ARUZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5781ARUZ-REEL7CT-ND - Cut Tape (CT) 505-AD5781ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5781ARUZ-REEL7 |
Description | IC DAC 18BIT 20-TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Digital to Analog Converter 1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5781ARUZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 7.5V ~ 16.5V, -2.5V ~ 16.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2, ±0.5 |
Number of Bits 18 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 1µs (Typ) | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output Type Voltage - Unbuffered | Supplier Device Package 20-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5781ARUZ | Analog Devices Inc. | 204 | 505-AD5781ARUZ-ND | $371.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.86000 | $371.86 |
| 10 | $304.10500 | $3,041.05 |
| 25 | $287.17680 | $7,179.42 |
| 100 | $268.58080 | $26,858.08 |
| 250 | $259.71684 | $64,929.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $249.97989 | $249,979.89 |



