



AD5722RBREZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5722RBREZ-REEL7TR-ND - Tape & Reel (TR) AD5722RBREZ-REEL7CT-ND - Cut Tape (CT) AD5722RBREZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5722RBREZ-REEL7 |
Description | IC DAC 12BIT 24-TSSOP-EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | AD5722RBREZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $136.15000 | $136.15 |
| 10 | $108.02200 | $1,080.22 |
| 25 | $100.98960 | $2,524.74 |
| 100 | $96.60590 | $9,660.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $88.09074 | $88,090.74 |


