12 Bit Digital to Analog Converter 1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 16-TSSOP
High Speed Converters by Analog Devices

AD5721BRUZ

DigiKey Part Number
505-AD5721BRUZ-ND
Manufacturer
Manufacturer Product Number
AD5721BRUZ
Description
IC DAC 12BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5721BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
12.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
4.75V ~ 30V
Voltage - Supply, Digital
1.7V ~ 5.5V
INL/DNL (LSB)
±0.5 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$58.29000$58.29
10$44.91400$449.14
96$37.98073$3,646.15
192$36.59724$7,026.67
288$35.90455$10,340.51
576$34.88856$20,095.81
1,056$34.14842$36,060.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.