


AD568JQ | |
|---|---|
DigiKey Part Number  | AD568JQ-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AD568JQ  | 
Description  | IC DAC 12BIT A-OUT 24CDIP  | 
Customer Reference  | |
Detailed Description  | 12 Bit Digital to Analog Converter 1 24-CDIP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | AD568JQ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc.  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Number of Bits  | 12  | |
Number of D/A Converters  | 1  | |
Settling Time  | 35µs (Typ)  | |
Output Type  | Current - Unbuffered  | |
Differential Output  | No  | |
Data Interface  | Parallel  | |
Reference Type  | Internal  | |
Voltage - Supply, Analog  | ±13.5V ~ 16.5V  | |
Voltage - Supply, Digital  | 5V  | |
INL/DNL (LSB)  | ±0.75 (Max), ±1 (Max)  | |
Architecture  | R-2R  | |
Operating Temperature  | 0°C ~ 70°C  | |
Package / Case  | 24-CDIP (0.300", 7.62mm)  | |
Supplier Device Package  | 24-CDIP  | |
Mounting Type  | Through Hole  | |
Base Product Number  | 

