16 Bit Digital to Analog Converter 2 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 16-TSSOP
High Speed Converters by Analog Devices

AD5689RARUZ-RL7

DigiKey Part Number
505-AD5689RARUZ-RL7TR-ND - Tape & Reel (TR)
505-AD5689RARUZ-RL7CT-ND - Cut Tape (CT)
505-AD5689RARUZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5689RARUZ-RL7
Description
IC DAC 16BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5689RARUZ-RL7 Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
INL/DNL (LSB)
±2, ±1 (Max)
Part Status
Active
Architecture
String DAC
Number of Bits
16
Operating Temperature
-40°C ~ 105°C
Number of D/A Converters
2
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Settling Time
8µs
Supplier Device Package
16-TSSOP
Output Type
Voltage - Buffered
Mounting Type
Surface Mount
Differential Output
No
Base Product Number
Data Interface
SPI, DSP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5689RARUZAnalog Devices Inc.188505-AD5689RARUZ-ND$95.78000Parametric Equivalent
In-Stock: 742
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$95.78000$95.78
10$75.01300$750.13
25$69.83000$1,745.75
100$64.13260$6,413.26
250$63.52324$15,880.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$58.43242$58,432.42
Manufacturers Standard Package