


AD5681RBCPZ-1RL | |
---|---|
DigiKey Part Number | AD5681RBCPZ-1RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD5681RBCPZ-1RL |
Description | IC DAC 12BIT V-OUT 8LFCSP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | AD5681RBCPZ-1RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.8V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-UFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-UD (2x2) | |
Mounting Type | Surface Mount | |
Base Product Number |