12 Bit Digital to Analog Converter 1 28-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 1 28-CDIP
High Speed Converters by Analog Devices

AD567KD

DigiKey Part Number
AD567KD-ND
Manufacturer
Manufacturer Product Number
AD567KD
Description
IC DAC 12BIT A-OUT 28CDIP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 28-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD567KD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Number of D/A Converters
1
Settling Time
500ns
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.25, ±0.25
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
28-CDIP (0.600", 15.24mm)
Supplier Device Package
28-CDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3$2,016.18667$6,048.56
10$1,879.78000$18,797.80
25$1,802.84680$45,071.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.