


AD5664RBCPZ-3R2 | |
|---|---|
DigiKey Part Number | AD5664RBCPZ-3R2TR-ND - Tape & Reel (TR) AD5664RBCPZ-3R2CT-ND - Cut Tape (CT) AD5664RBCPZ-3R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5664RBCPZ-3R2 |
Description | IC DAC 16BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5664RBCPZ-3R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±8, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $214.17000 | $214.17 |
| 10 | $172.39700 | $1,723.97 |
| 25 | $161.95040 | $4,048.76 |
| 100 | $158.49410 | $15,849.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $144.99932 | $36,249.83 |
| 500 | $141.70200 | $70,851.00 |

