AD5662ARM-1REEL7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 403
Unit Price: $77.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,263
Unit Price: $72.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,175
Unit Price: $86.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,000
Unit Price: $72.34000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 2,164
Unit Price: $86.30000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $84.08000
Datasheet

Similar


Texas Instruments
In Stock: 1,075
Unit Price: $86.95000
Datasheet

Similar


Texas Instruments
In Stock: 816
Unit Price: $73.73000
Datasheet

Similar


Texas Instruments
In Stock: 1,583
Unit Price: $85.89000
Datasheet

Similar


Texas Instruments
In Stock: 4,885
Unit Price: $72.83000
Datasheet

Similar


Texas Instruments
In Stock: 2,344
Unit Price: $71.68000
Datasheet

Similar


Texas Instruments
In Stock: 382
Unit Price: $83.34000
Datasheet

Similar


Texas Instruments
In Stock: 2,413
Unit Price: $65.77000
Datasheet

Similar


Texas Instruments
In Stock: 209
Unit Price: $77.51000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
High Speed Converters by Analog Devices

AD5662ARM-1REEL7

DigiKey Part Number
AD5662ARM-1REEL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5662ARM-1REEL7
Description
IC DAC 16BIT V-OUT 8MSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5662ARM-1REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±8, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types