AD5660ARJ-1500RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,610
Unit Price: $77.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,175
Unit Price: $86.13000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,828
Unit Price: $77.51000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 221
Unit Price: $91.72000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,015
Unit Price: $91.72000
Datasheet
SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-8
High Speed Converters by Analog Devices

AD5660ARJ-1500RL7

DigiKey Part Number
AD5660ARJ-1500RL7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5660ARJ-1500RL7
Description
IC DAC 16BIT V-OUT SOT23-8
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
AD5660ARJ-1500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 3.3V
Voltage - Supply, Digital
2.7V ~ 3.3V
INL/DNL (LSB)
±32 (Max), ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types