


AD5647RBCPZ-REEL7 | |
---|---|
DigiKey Part Number | AD5647RBCPZ-REEL7TR-ND - Tape & Reel (TR) AD5647RBCPZ-REEL7CT-ND - Cut Tape (CT) AD5647RBCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5647RBCPZ-REEL7 |
Description | IC DAC 14BIT V-OUT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5647RBCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.24000 | $82.24 |
10 | $55.83800 | $558.38 |
25 | $48.95080 | $1,223.77 |
100 | $41.16910 | $4,116.91 |
250 | $37.66140 | $9,415.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $37.66140 | $56,492.10 |