AD5640CRMZ-2REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $68.15000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,026
Unit Price: $60.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 385
Unit Price: $61.50000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP
High Speed Converters by Analog Devices

AD5640CRMZ-2REEL7

DigiKey Part Number
505-AD5640CRMZ-2REEL7TR-ND - Tape & Reel (TR)
505-AD5640CRMZ-2REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5640CRMZ-2REEL7
Description
IC DAC 14BIT V-OUT 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5640CRMZ-2REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
14
Number of D/A Converters
1
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±4 (Max), ±0.5 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$93.93000$93.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$42.08138$42,081.38
Manufacturers Standard Package