


AD5640BRJZ-2500RL7 | |
---|---|
DigiKey Part Number | 505-AD5640BRJZ-2500RL7TR-ND - Tape & Reel (TR) 505-AD5640BRJZ-2500RL7CT-ND - Cut Tape (CT) 505-AD5640BRJZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5640BRJZ-2500RL7 |
Description | IC DAC 14BIT V-OUT SOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5640BRJZ-2500RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.32000 | $79.32 |
10 | $53.76600 | $537.66 |
25 | $47.09160 | $1,177.29 |
100 | $39.54830 | $3,954.83 |
250 | $35.92312 | $8,980.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $35.92312 | $17,961.56 |