Similar
Parametric Equivalent
Similar
Similar



AD5628ARUZ-2REEL7 | |
|---|---|
DigiKey Part Number | AD5628ARUZ-2REEL7TR-ND - Tape & Reel (TR) AD5628ARUZ-2REEL7CT-ND - Cut Tape (CT) AD5628ARUZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5628ARUZ-2REEL7 |
Description | IC DAC 12BIT V-OUT 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5628ARUZ-2REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $173.37000 | $173.37 |
| 10 | $123.56900 | $1,235.69 |
| 25 | $110.59320 | $2,764.83 |
| 100 | $101.16540 | $10,116.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $101.16540 | $101,165.40 |








