


AD5620CRMZ-1REEL7 | |
---|---|
DigiKey Part Number | 505-AD5620CRMZ-1REEL7TR-ND - Tape & Reel (TR) 505-AD5620CRMZ-1REEL7CT-ND - Cut Tape (CT) 505-AD5620CRMZ-1REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5620CRMZ-1REEL7 |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRMZ-1REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $32.22818 | $32,228.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.24000 | $73.24 |
10 | $49.35600 | $493.56 |
25 | $43.13720 | $1,078.43 |
100 | $36.10620 | $3,610.62 |
250 | $32.65352 | $8,163.38 |
500 | $32.22818 | $16,114.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.53000 | $76.53 |