


AD5612YKSZ-2500RL7 | |
|---|---|
DigiKey Part Number | 505-AD5612YKSZ-2500RL7TR-ND - Tape & Reel (TR) 505-AD5612YKSZ-2500RL7CT-ND - Cut Tape (CT) 505-AD5612YKSZ-2500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5612YKSZ-2500RL7 |
Description | IC DAC 10BIT SC-70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | AD5612YKSZ-2500RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.42000 | $42.42 |
| 10 | $32.35200 | $323.52 |
| 25 | $29.83760 | $745.94 |
| 100 | $27.07260 | $2,707.26 |
| 250 | $26.66724 | $6,666.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $25.70748 | $12,853.74 |
| 1,000 | $25.03340 | $25,033.40 |
| 1,500 | $24.69596 | $37,043.94 |
| 2,500 | $24.32209 | $60,805.22 |

