AD5570BRSZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: $410.65264
Datasheet

Similar


Analog Devices Inc.
In Stock: 653
Unit Price: $140.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 307
Unit Price: $168.74000
Datasheet

Similar


Analog Devices Inc.
In Stock: 46
Unit Price: $199.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $118.98000
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC
High Speed Converters by Analog Devices

AD5570BRSZ-REEL

DigiKey Part Number
AD5570BRSZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5570BRSZ-REEL
Description
IC DAC 16BIT V-OUT 16SSOP
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5570BRSZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
16µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
±11.4V ~ 16.5V
Voltage - Supply, Digital
-
INL/DNL (LSB)
±0.4, ±0.3
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types