


AD5623RACPZ-5REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5623RACPZ-5REEL7TR-ND - Tape & Reel (TR) 505-AD5623RACPZ-5REEL7CT-ND - Cut Tape (CT) 505-AD5623RACPZ-5REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5623RACPZ-5REEL7 |
Description | IC DAC 12BIT 10-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5623RACPZ-5REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.63000 | $57.63 |
| 10 | $44.44500 | $444.45 |
| 25 | $41.14360 | $1,028.59 |
| 100 | $37.51220 | $3,751.22 |
| 250 | $37.48512 | $9,371.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $34.45324 | $51,679.86 |

