


AD5553CRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5553CRMZ-REEL7TR-ND - Tape & Reel (TR) AD5553CRMZ-REEL7CT-ND - Cut Tape (CT) AD5553CRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5553CRMZ-REEL7 |
Description | IC DAC 14BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5553CRMZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.36000 | $145.36 |
| 10 | $115.56100 | $1,155.61 |
| 25 | $108.11600 | $2,702.90 |
| 100 | $103.77590 | $10,377.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $94.49373 | $94,493.73 |


