AD5542AARUZ-REEL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $182.01000
Datasheet
16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5542AARUZ-REEL7

DigiKey Part Number
505-AD5542AARUZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5542AARUZ-REEL7CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AD5542AARUZ-REEL7
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5542AARUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$150.65000$150.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$76.96920$76,969.20
Manufacturers Standard Package