
AD548JRZ-REEL7 | |
---|---|
DigiKey Part Number | AD548JRZ-REEL7TR-ND - Tape & Reel (TR) AD548JRZ-REEL7CT-ND - Cut Tape (CT) AD548JRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD548JRZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD548JRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 170µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.16000 | $61.16 |
10 | $40.75700 | $407.57 |
25 | $35.44360 | $886.09 |
100 | $29.43600 | $2,943.60 |
250 | $26.48664 | $6,621.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $25.21056 | $18,907.92 |