


AD5443YRMZ-REEL7 | |
|---|---|
DigiKey Part Number | AD5443YRMZ-REEL7TR-ND - Tape & Reel (TR) AD5443YRMZ-REEL7CT-ND - Cut Tape (CT) AD5443YRMZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5443YRMZ-REEL7 |
Description | IC DAC 12BIT 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5443YRMZ-REEL7 Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), -1/+2 (Max) |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 160ns | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 10-MSOP |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5443YRMZ | Analog Devices Inc. | 868 | AD5443YRMZ-ND | $14,050.00000 | Parametric Equivalent |
| AD5443YRMZ-REEL | Analog Devices Inc. | 1,062 | 505-AD5443YRMZ-REELCT-ND | $14,050.00000 | Parametric Equivalent |
| DAC7811IDGS | Texas Instruments | 307 | 296-33261-5-ND | $13,285.00000 | Similar |
| DAC7811IDGSR | Texas Instruments | 3,382 | 296-19660-1-ND | $11,267.00000 | Similar |
| DAC7811IDGST | Texas Instruments | 278 | 296-47762-1-ND | $13,285.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.56000 | $75.56 |
| 10 | $58.73400 | $587.34 |
| 25 | $54.52480 | $1,363.12 |
| 100 | $49.89960 | $4,989.96 |
| 250 | $48.93172 | $12,232.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.27128 | $45,271.28 |






