8 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 1 10-MSOP
High Speed Converters by Analog Devices

AD5425YRMZ-REEL7

DigiKey Part Number
505-AD5425YRMZ-REEL7TR-ND - Tape & Reel (TR)
505-AD5425YRMZ-REEL7CT-ND - Cut Tape (CT)
505-AD5425YRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5425YRMZ-REEL7
Description
IC DAC 8BIT 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5425YRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
8
Number of D/A Converters
1
Settling Time
160ns
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.5V
Voltage - Supply, Digital
2.5V ~ 5.5V
INL/DNL (LSB)
±0.25 (Max), ±0.5 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 125°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,073
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$52.04000$52.04
10$39.97300$399.73
25$36.95720$923.93
100$33.64160$3,364.16
250$33.45988$8,364.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$31.23405$31,234.05
2,000$30.56918$61,138.36
Manufacturers Standard Package