


AD5421BCPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5421BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5421BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5421BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5421BCPZ-REEL7 |
Description | IC DAC 16BIT C-OUT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5421BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 50µs (Typ) | |
Output Type | Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 5.5V | |
Voltage - Supply, Digital | 3.17V ~ 3.48V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | Cyclic Serial | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.19000 | $154.19 |
10 | $109.01600 | $1,090.16 |
25 | $97.23960 | $2,430.99 |
100 | $86.64180 | $8,664.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $86.64180 | $129,962.70 |