8-LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-LFCSP
High Speed Converters by Analog Devices

AD5398BCPZ-REEL7

DigiKey Part Number
AD5398BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD5398BCPZ-REEL7CT-ND - Cut Tape (CT)
AD5398BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5398BCPZ-REEL7
Description
IC DAC 10BIT V-OUT 8LFCSP-WD
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 8-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5398BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Number of Bits
10
Number of D/A Converters
1
Settling Time
250µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±1 (Max)
Architecture
Current Sink
Operating Temperature
-40°C ~ 85°C
Package / Case
8-WFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.61000$45.61
* All Digi-Reel orders will add a $55.00 reeling fee.