AD5398ABCBZ-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,134
Unit Price: $13.98000
Datasheet
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
High Speed Converters by Analog Devices

AD5398ABCBZ-REEL

DigiKey Part Number
AD5398ABCBZ-REEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5398ABCBZ-REEL
Description
IC DAC 10BIT 9-WLCSP
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 1 9-WLCSP (1.52x1.69)
Datasheet
 Datasheet
EDA/CAD Models
AD5398ABCBZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
10
Number of D/A Converters
1
Settling Time
250µs (Typ)
Output Type
Current - Unbuffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1.5, ±1 (Max)
Architecture
Current Sink
Operating Temperature
-30°C ~ 85°C
Package / Case
9-UFBGA, WLCSP
Supplier Device Package
9-WLCSP (1.52x1.69)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types