
AD5392BCP-3-REEL7 | |
---|---|
DigiKey Part Number | 2156-AD5392BCP-3-REEL7-ND |
Manufacturer | |
Manufacturer Product Number | AD5392BCP-3-REEL7 |
Description | IC DAC 14BIT I2C 8CH 3V 64-LFCSP |
Customer Reference | |
Detailed Description | Bit Digital to Analog Converter 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5392BCP-3-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |