
AD538SD/883B | |
---|---|
DigiKey Part Number | AD538SD/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD538SD/883B |
Description | IC MULT/DIV REALTIME ACU 18CDIP |
Customer Reference | |
Detailed Description | Analog Computational Unit 4-Quadrant 18-SBDIP |
Datasheet | Datasheet |
EDA/CAD Models | AD538SD/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Analog Computational Unit | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 18-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 18-SBDIP | |
Base Product Number |