
AD5338RBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD5338RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD5338RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD5338RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5338RBCPZ-RL7 |
Description | IC DAC 10BIT V-OUT 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-LFCSP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5338RBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.75000 | $61.75 |
10 | $41.17000 | $411.70 |
25 | $35.81320 | $895.33 |
100 | $29.75830 | $2,975.83 |
250 | $26.78528 | $6,696.32 |
500 | $25.55674 | $12,778.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $24.33001 | $36,495.01 |