


AD5318ARU | |
---|---|
DigiKey Part Number | AD5318ARU-ND |
Manufacturer | |
Manufacturer Product Number | AD5318ARU |
Description | IC DAC 10BIT V-OUT 16TSSOP |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5318ARU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |