


AD5316BRUZ | |
|---|---|
DigiKey Part Number | 505-AD5316BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5316BRUZ |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5316BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 9µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.05 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.17000 | $104.17 |
| 10 | $81.82900 | $818.29 |
| 96 | $70.26125 | $6,745.08 |
| 192 | $67.95500 | $13,047.36 |
| 288 | $66.79997 | $19,238.39 |
| 576 | $65.10601 | $37,501.06 |
| 1,056 | $63.87210 | $67,448.94 |


