


AD5313RBRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5313RBRUZ-RL7TR-ND - Tape & Reel (TR) 505-AD5313RBRUZ-RL7CT-ND - Cut Tape (CT) 505-AD5313RBRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5313RBRUZ-RL7 |
Description | IC DAC 10BIT 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5313RBRUZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 2 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±0.12, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.77000 | $47.77 |
| 10 | $36.60200 | $366.02 |
| 25 | $33.80360 | $845.09 |
| 100 | $30.72870 | $3,072.87 |
| 250 | $30.44092 | $7,610.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $28.48174 | $28,481.74 |
| 2,000 | $27.86517 | $55,730.34 |


