


AD5271BRMZ-20-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5271BRMZ-20-RL7TR-ND - Tape & Reel (TR) 505-AD5271BRMZ-20-RL7CT-ND - Cut Tape (CT) 505-AD5271BRMZ-20-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5271BRMZ-20-RL7 |
Description | IC DIG POT 20K 10-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 20k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5271BRMZ-20-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 20k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.95000 | $27.95 |
| 10 | $20.98100 | $209.81 |
| 25 | $19.24800 | $481.20 |
| 100 | $17.34330 | $1,734.33 |
| 250 | $16.72976 | $4,182.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.89890 | $15,898.90 |
| 2,000 | $15.51664 | $31,033.28 |
| 3,000 | $15.32515 | $45,975.45 |
| 5,000 | $15.11314 | $75,565.70 |


