AD5271BRMZ-100-RL7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 1,405
Unit Price: $28.78000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
High Speed Converters by Analog Devices

AD5271BRMZ-100-RL7

DigiKey Part Number
AD5271BRMZ-100-RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5271BRMZ-100-RL7
Description
IC DIG POT 100K 10-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 256 Taps SPI Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5271BRMZ-100-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
100k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features
Cascade Pin
Tolerance
±1%
Temperature Coefficient (Typ)
5ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
10-MSOP
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.43578$15,435.78
2,000$15.06471$30,129.42
3,000$14.87880$44,636.40
5,000$14.67291$73,364.55
Manufacturers Standard Package