16 CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD526CDZ

DigiKey Part Number
AD526CDZ-ND
Manufacturer
Manufacturer Product Number
AD526CDZ
Description
IC OPAMP PGA 1 CIRCUIT 16CDIP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD526CDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
24V/µs
-3db Bandwidth
4 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
250 µV
Current - Supply
10mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
33 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 60 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

60In Stock
Ships from Rochester Electronics, LLC