


AD5262BRUZ200-RL7 | |
---|---|
DigiKey Part Number | AD5262BRUZ200-RL7TR-ND - Tape & Reel (TR) AD5262BRUZ200-RL7CT-ND - Cut Tape (CT) AD5262BRUZ200-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5262BRUZ200-RL7 |
Description | IC DGT POT 200KOHM 256TP 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 200k Ohm 2 Circuit 256 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5262BRUZ200-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 200k | |
Interface | SPI | |
Memory Type | Volatile | |
Voltage - Supply | 4.5V ~ 16.5V, ±5V | |
Features | Cascade Pin | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.82000 | $67.82 |
10 | $45.49700 | $454.97 |
25 | $39.67880 | $991.97 |
100 | $33.10180 | $3,310.18 |
250 | $29.87328 | $7,468.32 |
500 | $29.04642 | $14,523.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $29.04641 | $29,046.41 |