AD5248BRMZ50-RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $32.56000
Datasheet
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
High Speed Converters by Analog Devices

AD5248BRMZ50-RL7

DigiKey Part Number
AD5248BRMZ50-RL7TR-ND - Tape & Reel (TR)
AD5248BRMZ50-RL7CT-ND - Cut Tape (CT)
AD5248BRMZ50-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5248BRMZ50-RL7
Description
IC DIG POT 50K 10-MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5248BRMZ50-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Address
Part Status
Active
Tolerance
-20%, +55%
DigiKey Programmable
Not Verified
Temperature Coefficient (Typ)
35ppm/°C
Taper
Linear
Mounting Type
Surface Mount
Configuration
Rheostat
Supplier Device Package
10-MSOP
Number of Circuits
2
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Taps
256
Operating Temperature
-40°C ~ 125°C
Resistance (Ohms)
50k
Resistance - Wiper (Ohms) (Typ)
160
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD5248BRMZ50Analog Devices Inc.0505-AD5248BRMZ50-ND$32.56000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.56000$32.56
10$24.60700$246.07
25$22.61240$565.31
100$20.41810$2,041.81
250$19.37084$4,842.71
500$19.24570$9,622.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$18.22041$18,220.41
2,000$17.79297$35,585.94
3,000$17.57888$52,736.64
Manufacturers Standard Package