Parametric Equivalent



AD5248BRMZ10-RL7 | |
|---|---|
DigiKey Part Number | AD5248BRMZ10-RL7TR-ND - Tape & Reel (TR) AD5248BRMZ10-RL7CT-ND - Cut Tape (CT) AD5248BRMZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5248BRMZ10-RL7 |
Description | IC DIG POT 10K 10-MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 2 Circuit 256 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5248BRMZ10-RL7 Models |
Category | Memory Type Volatile |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Address |
Part Status Active | Tolerance -20%, +55% |
DigiKey Programmable Not Verified | Temperature Coefficient (Typ) 35ppm/°C |
Taper Linear | Mounting Type Surface Mount |
Configuration Rheostat | Supplier Device Package 10-MSOP |
Number of Circuits 2 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Taps 256 | Operating Temperature -40°C ~ 125°C |
Resistance (Ohms) 10k | Resistance - Wiper (Ohms) (Typ) 160 |
Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD5248BRMZ10 | Analog Devices Inc. | 0 | 505-AD5248BRMZ10-ND | $32.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $24.60700 | $246.07 |
| 25 | $22.61240 | $565.31 |
| 100 | $20.41810 | $2,041.81 |
| 250 | $19.37084 | $4,842.71 |
| 500 | $19.24570 | $9,622.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.22041 | $18,220.41 |
| 2,000 | $17.79297 | $35,585.94 |
| 3,000 | $17.57888 | $52,736.64 |











