AD5247BKSZ100-2RL7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,661
Unit Price: $15.79000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 12,325
Unit Price: $14.55000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $14.55000
Datasheet

Similar


Microchip Technology
In Stock: 9,154
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 603
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 1,104
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 2,444
Unit Price: $5.59000
Datasheet
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
High Speed Converters by Analog Devices

AD5247BKSZ100-2RL7

DigiKey Part Number
AD5247BKSZ100-2RL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD5247BKSZ100-2RL7
Description
IC DIG POT 100K SC-70-6
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 128 Taps I2C Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
AD5247BKSZ100-2RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
100k
Interface
I2C
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
45ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes