


AD5245BRJZ10-R2 | |
---|---|
DigiKey Part Number | AD5245BRJZ10-R2TR-ND - Tape & Reel (TR) AD5245BRJZ10-R2CT-ND - Cut Tape (CT) AD5245BRJZ10-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5245BRJZ10-R2 |
Description | IC DGT POT 10KOHM 256TAP SOT23-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | AD5245BRJZ10-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Package / Case | SOT-23-8 | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.92000 | $38.92 |
10 | $25.26500 | $252.65 |
25 | $21.70640 | $542.66 |
100 | $17.68490 | $1,768.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $15.70996 | $3,927.49 |
500 | $14.49504 | $7,247.52 |
750 | $13.87812 | $10,408.59 |
1,250 | $13.54815 | $16,935.19 |