


AD5241BRZ10-RL7 | |
---|---|
DigiKey Part Number | AD5241BRZ10-RL7TR-ND - Tape & Reel (TR) AD5241BRZ10-RL7CT-ND - Cut Tape (CT) AD5241BRZ10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5241BRZ10-RL7 |
Description | IC DGTL POT 10KOHM 256TAP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD5241BRZ10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.3V ~ 2.7V | |
Features | Selectable Address | |
Tolerance | ±30% | |
Temperature Coefficient (Typ) | 30ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 105°C | |
Resistance - Wiper (Ohms) (Typ) | 60 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $37.29000 | $37.29 |
10 | $24.15300 | $241.53 |
25 | $20.72800 | $518.20 |
100 | $16.85580 | $1,685.58 |
250 | $14.95392 | $3,738.48 |
500 | $13.78400 | $6,892.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.80414 | $12,804.14 |
2,000 | $12.75960 | $25,519.20 |