16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
High Speed Converters by Analog Devices

AD5231BRUZ50-REEL7

DigiKey Part Number
505-AD5231BRUZ50-REEL7TR-ND - Tape & Reel (TR)
505-AD5231BRUZ50-REEL7CT-ND - Cut Tape (CT)
505-AD5231BRUZ50-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5231BRUZ50-REEL7
Description
IC DGT POT 50KOHM 1024TP 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD5231BRUZ50-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
1024
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V, ±2.25V ~ 2.75V
Features
Cascade Pin
Tolerance
-40%, +20%
Temperature Coefficient (Typ)
600ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
16-TSSOP
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
50
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$28.29750$28,297.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$66.60000$66.60
10$44.60100$446.01
25$38.87480$971.87
100$32.40280$3,240.28
250$29.22524$7,306.31
500$28.29750$14,148.75
Digi-Reel®
QuantityUnit PriceExt Price
1$69.31000$69.31
* All Digi-Reel orders will add a $55.00 reeling fee.