


AD5231BRUZ100-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5231BRUZ100-RL7TR-ND - Tape & Reel (TR) 505-AD5231BRUZ100-RL7CT-ND - Cut Tape (CT) 505-AD5231BRUZ100-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5231BRUZ100-RL7 |
Description | IC DIG POT 100K 16-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 1024 Taps SPI Interface 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5231BRUZ100-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 100k | |
Interface | SPI | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Cascade Pin | |
Tolerance | -40%, +20% | |
Temperature Coefficient (Typ) | 600ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.04000 | $58.04 |
| 10 | $44.72500 | $447.25 |
| 25 | $41.40360 | $1,035.09 |
| 100 | $37.75400 | $3,775.40 |
| 250 | $37.73668 | $9,434.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $35.12471 | $35,124.71 |
| 2,000 | $34.39292 | $68,785.84 |




